BYB-5-94F701 | by.B
Speaker cable, red wire marking, 2-wire, 0.5 mm², unshielded, black, BYB-5-94F701
Order No.: 94F701
EAN: 4099891268404
MPN:
BYB-5-94F701
Unit Price (€ / mtr.)
0.6902 € *
Available: 175 mtr.
Next delivery: 600 mtr. on 2026-01-23
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6902 €
10 mtr.
0.6307 €
100 mtr.
0.5712 €
500 mtr.
0.4998 €
1000 mtr.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat speaker cables, 2-pole.
With conductor marking. Stranded copper wire.
Cross-section 2 x 0.5 mm², OD 2.0 x 4.0 mm.
Stranded wire structure: 16 x 0.2 mm
Type: black, with red wire marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Version | red wire marking | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Outer diameter | 2 mm | |
| Width | 4 mm | |
| Halogen free | No | |
| Marking | Yes | |
| Cable material | copper, bright | |
| Shielding | unshielded | |
| Rated voltage | 42 V | |
| Temperature range (unmoved) | -10 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |