BYB-5-94F705 | by.B

Speaker cable, 2 x 0.75 mm², red (black marking)

Order No.: 94F705
EAN: 4099891268428
MPN:
BYB-5-94F705
BYB-5-94F705 by.B Speaker Cables and Microphone Cables
Image may differ
Unit Price (€ / mtr.)
0.8092 € *
Available: 1,365 mtr.
Leadtime: 10 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8092 €
10 mtr.
0.7378 €
100 mtr.
0.6545 €
500 mtr.
0.5712 €
1000 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat speaker cables, 2-pole.

With conductor marking. Stranded copper wire.

Cross-section 2 x 0.75 mm², OD 2.35 x 4.95 mm.

Stranded wire structure: 24 x 0.2 mm

Type: white, with red wire marking

Technical specifications
Core insulation material PVC
Number of cores 2
Version Lautsprecherkabel
Outer diameter 2.35 mm
Width 4.95 mm
Colour weiß/rot
Cable material Kupfer, blank
Cable cross-section 2 x 0,75 mm²
Marking Yes
Rated voltage 50 V
Shielding ungeschirmt
Temperature range (unmoved) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes