BYB-5-94F708 | by.B
Speaker cable, 2 x 0.75 mm², brown (red marking)
Order No.: 94F708
EAN: 4099891268459
MPN:
BYB-5-94F708
Unit Price (€ / mtr.)
0.8092 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8092 €
10 mtr.
0.7378 €
100 mtr.
0.6545 €
500 mtr.
0.5712 €
1000 mtr.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat speaker cables, 2-pole.
With conductor marking. Stranded copper wire.
Cross-section 2 x 0.75 mm², OD 2.35 x 4.95 mm.
Stranded wire structure: 24 x 0.2 mm
Type: brown, with red wire marking
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Lautsprecherkabel | |
Outer diameter | 2.35 mm | |
Width | 4.95 mm | |
Colour | braun/rot | |
Cable material | Kupfer, blank | |
Cable cross-section | 2 x 0,75 mm² | |
Marking | Yes | |
Rated voltage | 50 V | |
Shielding | ungeschirmt | |
Temperature range (unmoved) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |