BYB-5-98F335 | by.B

NF line, 2-wire, 0.14 mm², shielded, PVC, gray, BYB-5-98F335

Order No.: 98F335
EAN: 4099891268527
MPN:
BYB-5-98F335
LI2YDY 2X0,14 GRAU
Series: Li2YDY
BYB-5-98F335 by.B Speaker Cables and Microphone Cables Image 1
BYB-5-98F335 by.B Speaker Cables and Microphone Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.4399 € *
Available: 525 mtr.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4399 €
10 mtr.
1.2257 €
100 mtr.
1.1424 €
500 mtr.
1.0948 €
1000 mtr.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
AF cable 2-pole with individual shields and insulation type Li2YDY. Conductor: copper, bare (18 x 0.1 mm), core insulation: PE, core colours: yellow and red, outer jacket insulation: PVC, gray. Total width: 6.0 mm, height: 2.8 mm. Operating voltage: 75 VDC, test voltage: 1000 VAC.
Technical specifications
Filter Property Value
Product type NF line
Number of cores 2
Cable cross-section 0.14 mm²
Colour gray
Width 6 mm
Cable material copper, bright
Core insulation material PE
Material PVC
Shielding shielded
Rated voltage 75 V
Test voltage 1000 V
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes