BYB-5-12H0001 | by.B

Cable bundle hose, bundle-Ø 2.5 to 15 mm, PE, transparent, 10 m, BYB-5-12H0001

Order No.: 12H0001
EAN: 4099891895655
MPN:
BYB-5-12H0001
BYB-5-12H0001 by.B Spiral Tubes
Image may differ
Unit Price (€ / pck.)
2.9631 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pck.
2.9631 €
5 pck.
2.7013 €
10 pck.
2.5347 €
25 pck.
2.2848 €
50 pck.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral hose, BYB-5-12H0001, by.B

The BYB-5-12H0001 spiral hose with its flexible construction enables bands to follow wire ways easily. This product is durable, reusable with retained spiral strength.

Technical specifications
Colour transparent
Length 10 m
Material PE
max. Bundle diameter 15 mm
min. Bundle diameter 2.5 mm
Wall thickness 0.6 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 10 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes