BYB-5-12H0002 | by.B
Cable bundle hose, bundle-Ø 4 to 25 mm, PE, transparent, 10 m, BYB-5-12H0002
Order No.: 12H0002
EAN: 4099891895662
MPN:
BYB-5-12H0002
Unit Price (€ / pck.)
3.3320 € *
Available: 2 pck.
Leadtime: 10 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pck.
3.3320 €
5 pck.
3.0464 €
10 pck.
2.8560 €
25 pck.
2.5704 €
50 pck.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral hose, BYB-5-12H0002, by.B
The BYB-5-12H0002 spiral hose with its flexible construction enables bands to follow wire ways easily. This product is durable, reusable with retained spiral strength.
Technical specifications
Farbe | transparent | |
Länge | 10 m | |
Material | PE | |
max. Bündeldurchmesser | 25 mm | |
min. Bündeldurchmesser | 4 mm | |
Wanddicke | 0.6 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 10 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |