BYB-5-12H0004 | by.B

Cable bundle hose, bundle-Ø 6 to 30 mm, PE, transparent, 10 m, BYB-5-12H0004

Order No.: 12H0004
EAN: 4099891895686
MPN:
BYB-5-12H0004
BYB-5-12H0004 by.B Spiral Tubes
Image may differ
Unit Price (€ / pck.)
3.9627 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pck.
3.9627 €
5 pck.
3.6176 €
10 pck.
3.3915 €
25 pck.
3.0583 €
50 pck.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral hose, BYB-5-12H0004, by.B

The BYB-5-12H0004 spiral hose with its flexible construction enables bands to follow wire ways easily. This product is durable, reusable with retained spiral strength.

Technical specifications
Farbe transparent
Länge 10 m
Material PE
max. Bündeldurchmesser 30 mm
min. Bündeldurchmesser 6 mm
Wanddicke 0.75 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 10 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes