BYB-5-12H0009 | by.B

Cable bundle hose, bundle-Ø 28 to 120 mm, PE, transparent, 10 m, BYB-5-12H0009

Order No.: 12H0009
EAN: 4099891895730
MPN:
BYB-5-12H0009
BYB-5-12H0009 by.B Spiral Tubes
Image may differ
Unit Price (€ / pck.)
19.7897 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pck.
19.7897 €
5 pck.
18.0880 €
10 pck.
16.9575 €
25 pck.
15.2677 €
50 pck.
14.1372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral hose, BYB-5-12H0009, by.B

The BYB-5-12H0009 spiral hose with its flexible construction enables bands to follow wire ways easily. This product is durable, reusable with retained spiral strength.

Technical specifications
Farbe transparent
Länge 10 m
Material PE
max. Bündeldurchmesser 120 mm
min. Bündeldurchmesser 28 mm
Wanddicke 1.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 10 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes