BYB-5-12H0196 | by.B

Cable bundle hose, bundle-Ø 22 mm, PP, black, 5 m, BYB-5-12H0196

Order No.: 12H0196
EAN: 4099891897963
MPN:
BYB-5-12H0196
BYB-5-12H0196 by.B Spiral Tubes
Image may differ
Unit Price (€ / pck.)
10.1745 € *
Available: 2 pck.
Leadtime: 10 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pck.
10.1745 €
5 pck.
9.3772 €
10 pck.
8.5680 €
25 pck.
7.7707 €
50 pck.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral hose, BYB-5-12H0196, by.B

The black spiral hose is supplied in a 5 m bag. It can be easily applied and ensures safety by protecting cables and wire bundles from damage while remaining electrically harmless.

Technical specifications
Farbe schwarz
Länge 5 m
Material PP
max. Bündeldurchmesser 22 mm
Wanddicke 0.9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 5 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes