BYB-5-12H0197 | by.B

Cable bundle hose, bundle-Ø 27 mm, PP, black, 5 m, BYB-5-12H0197

Order No.: 12H0197
EAN: 4099891897970
MPN:
BYB-5-12H0197
BYB-5-12H0197 by.B Spiral Tubes
Image may differ
Unit Price (€ / pck.)
11.7572 € *
Available: 4 pck.
Leadtime: 10 Weeks **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pck.
11.7572 €
5 pck.
10.8290 €
10 pck.
9.9008 €
25 pck.
8.9726 €
50 pck.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral hose, BYB-5-12H0197, by.B

The black spiral hose is supplied in a 5 m bag. It can be easily applied and ensures safety by protecting cables and wire bundles from damage while remaining electrically harmless.

Technical specifications
Farbe schwarz
Länge 5 m
Material PP
max. Bündeldurchmesser 27 mm
Wanddicke 1.3 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 5 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes