BYB-5-12H0158 | by.B
Strain relief for flat cable, 3 x 5.6 mm, PA, black, BYB-5-12H0158
Order No.: 12H0158
EAN: 4099891897222
MPN:
BYB-5-12H0158
Unit Price (€ / pc.)
0.0547 € *
Available: 400 pcs.
Leadtime: 10 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0547 €
10 pcs.
0.0500 €
100 pcs.
0.0452 €
500 pcs.
0.0393 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief bushing, BYB-5-12H0158, by.B
The BYB-5-12H0158 strain relief designed for flat cables is made from polyamide material in black color. This product is suitable for panel thicknesses ranging from 1 to 1.6 mm
Technical specifications
Usage | Flachkabel | |
Cable diameter | 3 x 5,6 mm | |
Wall thickness | 1.6 mm | |
Material | PA | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |