BYB-5-12H0160 | by.B

Strain relief for flat cable, 5 x 10.4 mm, PA, black, BYB-5-12H0160

Order No.: 12H0160
EAN: 4099891897246
MPN:
BYB-5-12H0160
BYB-5-12H0160 by.B Strain Reliefs
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0774 €
10 pcs.
0.0702 €
100 pcs.
0.0643 €
500 pcs.
0.0559 €
1000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief bushing, BYB-5-12H0160, by.B

The BYB-5-12H0160 strain relief designed for flat cables is made from polyamide material in black color. This product is suitable for panel thicknesses ranging from 0.5 to 1.6 mm

Technical specifications
Usage Flachkabel
Cable diameter 5 x 10,4 mm
Wall thickness 1.6 mm
Material PA
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes