BYB-5-12H0166 | by.B

Strain relief for round cable, 7.4 to 8.2 mm, PA, black, BYB-5-12H0166

Order No.: 12H0166
EAN: 4099891897307
MPN:
BYB-5-12H0166
BYB-5-12H0166 by.B Strain Reliefs
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0904 €
10 pcs.
0.0821 €
100 pcs.
0.0750 €
500 pcs.
0.0655 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief bushing, BYB-5-12H0166, by.B

The BYB-5-12H0166 strain relief designed for round cables is made from polyamide material in black color. This product is suitable for panel thicknesses ranging from 1.9 to 3.2 mm

Technical specifications
Usage Rundkabel
Cable diameter 7,4 bis 8,2 mm
Wall thickness 3.2 mm
Material PA
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes