BYB-5-12H0167 | by.B
Order No.: 12H0167
EAN: 4099891897314
MPN:
BYB-5-12H0167
Unit Price (€ / pc.)
0.0904 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0904 €
10 pcs.
0.0821 €
100 pcs.
0.0750 €
500 pcs.
0.0655 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief bushing, BYB-5-12H0167, by.B
The BYB-5-12H0167 strain relief designed for round cables is made from polyamide material in black color. This product is suitable for panel thicknesses ranging from 0.5 to 1.6 mm
Technical specifications
Usage | Rundkabel | |
Cable diameter | 8,2 bis 9,2 mm | |
Wall thickness | 1.6 mm | |
Material | PA | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |