BYB-7-30L0002 | by.B
Stripping and crimping pliers for cables, Cu/Al wires, insulated/uninsulated terminals, 0.2-8.0 mm², AWG 24-8, L 185 mm, 310 g, BYB-7-30L0002
Wire stripper, BYB-7-30L0002, by.B
These wire strippers are particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory requirements. The tried-and-tested cable stripper is optimised for a wide range of applications and can therefore be used very flexibly. The wire stripper has a removable blade unit for applications between 0.2 and 8 mm² conductor cross-section. A fixed or recurring stripping length can be preset using the rotary knob, which fixes the limiter in the desired position. The ergonomic handle sits comfortably in the hand and provides a good grip. The low weight is ideal for prolonged use and prevents fatigue.
Precise stripping tool for fast and safe stripping of cables and wires with various insulation materials Practical application range: for stripping 0.2 to 8 mm² conductors. The length of the stripping can be adjusted using a rotary knob With additional functions: No crimping pliers to hand - no problem: the wire stripper has additional functions such as a cutter and crimping function for insulated/uninsulated cable lugs.
AWG cross-section | AWG 24-8 | |
Suitable for | Kabel, Cu/Al-Drähte, isolierte/unisolierte Klemmen | |
Weight | 310 g | |
Length | 185 mm | |
Cable cross-section | 0,2-8,0 mm² | |
Product type | Abisolier- und Crimpzange | |
1000V Insulated | No |
Country of origin | CN |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |