BYB-5-95F230 | by.B
Telephone cable, 4-wire, 4 x 0.11 mm², anthracite, PVC, BYB-5-95F230
Order No.: 95F230
EAN: 4099891267629
MPN:
BYB-5-95F230
Unit Price (€ / mtr.)
1.7493 € *
Available: 875 mtr.
Leadtime: 8 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7493 €
10 mtr.
1.5351 €
100 mtr.
1.4042 €
500 mtr.
1.2614 €
1000 mtr.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telecommunication cables, design D, type FBL-9Y-Y 4X0,11.
For Western modular connectors.
Technical specifications
Core insulation material | PP | |
Core colour sequence | DIN 47100 | |
Number of cores | 4 | |
Width | 4.8 mm | |
Colour | anthrazit | |
Height | 2.8 mm | |
Cable structure | 4 x 0,11 mm² | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,11 mm² | |
Material | PVC | |
Temperature range (unmoved) | -30 °C bis 65 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |