BYB-5-95F234 | by.B

Telephone cable, 4-wire, 4 x 0.14 mm², black, PVC, BYB-5-95F234

Order No.: 95F234
EAN: 4099891267636
MPN:
BYB-5-95F234
BYB-5-95F234 by.B Telecommunication Cables Image 1
BYB-5-95F234 by.B Telecommunication Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.6184 € *
Available: 1,720 mtr.
Leadtime: 8 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6184 €
10 mtr.
1.4280 €
100 mtr.
1.2971 €
500 mtr.
1.1662 €
1000 mtr.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telecommunication cables, flat-oval, type FBL-9Y-Y 4X0,14.

D-shape according to DIN 47467 part 7, suitable for Western plug penetration technique.

Technical specifications
Core insulation material PP
Core colour sequence DIN 47100
Number of cores 4
Width 4.8 mm
Colour schwarz
Height 2.3 mm
Cable structure 4 x 0,14 mm²
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Temperature range (unmoved) -30 °C bis 65 °C
Logistics
Country of origin DE
Customs tariff number 85444920
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes