BYB-5-95F238 | by.B
Telephone cable, 8-wire, 8 x 0.14 mm², black, PVC, BYB-5-95F238
Order No.: 95F238
EAN: 4099891267650
MPN:
BYB-5-95F238
Unit Price (€ / mtr.)
1.6184 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Telecommunication cables, flat-oval, type FBL-9Y-Y 8X0,14.
D-shape according to DIN 47467 part 7, suitable for Western plug penetration technique.
Technical specifications
Core insulation material | PP | |
Core colour sequence | DIN 47100 | |
Number of cores | 8 | |
Width | 7.9 mm | |
Colour | schwarz | |
Height | 2.3 mm | |
Cable structure | 8 x 0,14 mm² | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Temperature range (unmoved) | -30 °C bis 65 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |