BYB-7-30L0016 | by.B

Precision mechanic set, 132 pieces, by.B, BYB-7-30L0016

Order No.: 30L0016
EAN: 4099891956646
MPN:
BYB-7-30L0016
BYB-7-30L0016 by.B Toolsets
Image may differ
Unit Price (€ / pc.)
29.7381 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
29.74 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7381 €
5 pcs.
26.7631 €
10 pcs.
24.0856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool sets, BYB-7-30L0016, by.B

Whether in the laboratory, in workshops, development offices or for hobbies, leisure and education: with this high-quality precision mechanic's basic set, you are always well equipped. The lockable box keeps everything organised and makes it easy to transport or store the precision mechanic's tool set. The screwdriver handle is ergonomically shaped and non-slip, which makes working on sensitive parts much easier. The shaft can be extended from 5 to 11 cm - maximum flexibility for the respective requirement. The bit holder is magnetic, which fixes ferromagnetic screws directly to the screw head. The knob on the handle can be rotated to make screwdriving easier. All bits included are made of high-strength chrome vanadium steel (CRV) and are a perfect fit for the respective screw. The included pointed tweezers are made of stainless steel and are ideal for very fine work. Lever-on tools, a carpet knife, the flexible additional shaft and a suction cup extend the range of possibilities enormously.

Ideal professional set for mobile phone, notebook, computer, camera and electrical repairs or for any work on watches, toys, robots, circuit boards etc. Includes 108 bits for any application in high-quality chrome vanadium design (very stable and durable). The screwdriver handle has an extendable shaft and a magnetic bit holder Also included are 12x pry clips, 3x lifting rods, 1x ¼’ extension, 1x carpet knife, 1x suction cup, 1x flexible extension shaft, pointed tweezers and much more. The complete tool set is neatly and clearly arranged in a sturdy small box with locking mechanism, magnetiser/demagnetiser and 18 storage compartments.

Technical specifications
Contents 132-teilig
ESD protection No
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes