BYB-5-13M5245 | by.B
USB 3.0 adapter cable, USB plug type A to USB plug type C, 1.8 m, white, BYB-5-13M5245
Order No.: 13M5245
EAN: 4099891961664
MPN:
BYB-5-13M5245
Unit Price (€ / pc.)
7.0448 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
5 pcs.
6.3427 €
10 pcs.
5.9857 €
25 pcs.
5.6406 €
50 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, BYB-5-13M5245, by.B
The BYB-5-13M5245 is a standard USB cable that can connect an external hard drive on your PC, MAC, Ultrabook. SuperSpeed USB provides a bandwidth up to 5 Gbps. You can also use this USB adapter cavle to charge your mobile device. Your smarphone, table, handheld console only need a free USB-C jack.
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ C | |
Cable length | 1.8 m | |
Colour | weiß | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |