BYB-5-13M5247 | by.B

Charging cable, USB plug type C to plug, 8 pole, 0.5 m, white, BYB-5-13M5247

Order No.: 13M5247
EAN: 4099891962395
MPN:
BYB-5-13M5247
BYB-5-13M5247 by.B USB Cables
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
5 pcs.
7.1638 €
10 pcs.
6.6283 €
25 pcs.
6.0928 €
50 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB charging cable, BYB-5-13M5247, by.B

With the USB-C to 8-pin cable you can charge your smartphone or tablet. This cable use the latest PD connectors, which support the fast charging function of your power supply/smartphone. You can also use this cable for data transfer, you can transfer data with up to 480 Mbps.

Features

  • Compatible with all USB-C interfaces (i.a): SuperSpeed USB; SuperSpeed USB 10 Gbps, Thunderbolt 3
  • Supports PD up to 18 W (9 V/2 A)
  • Plug moulded with ABS cover
Technical specifications
Anschluss (1) USB Stecker Typ C
Anschluss (2) Stecker, 8-polig
Datenübertragungsrate 480000000 mb/s
Farbe weiß
Kabellänge 0.5 m
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes