BYB-5-13M5249 | by.B

Charging cable, USB plug type C to plug, 8 pole, 1.5 m, white, BYB-5-13M5249

Order No.: 13M5249
EAN: 4099891962418
MPN:
BYB-5-13M5249
BYB-5-13M5249 by.B USB Cables
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
5 pcs.
8.0087 €
10 pcs.
7.4137 €
25 pcs.
6.8068 €
50 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB charging cable, BYB-5-13M5249, by.B

With the USB-C to 8-pin cable you can charge your smartphone or tablet. This cable use the latest PD connectors, which support the fast charging function of your power supply/smartphone. You can also use this cable for data transfer, you can transfer data with up to 480 Mbps.

Features

  • Compatible with all USB-C interfaces (i.a): SuperSpeed USB; SuperSpeed USB 10 Gbps, Thunderbolt 3
  • Supports PD up to 18 W (9 V/2 A)
  • Plug moulded with ABS cover
Technical specifications
Connection (1) USB Stecker Typ C
Connection (2) Stecker, 8-polig
Data transmission rate 480000000 mb/s
Colour weiß
Cable length 1.5 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes