BYB-5-13M5252 | by.B

USB 3.2 connection cable, USB plug type C to USB plug type C, 0.5 m, black, BYB-5-13M5252

Order No.: 13M5252
EAN: 4099891963118
MPN:
BYB-5-13M5252
BYB-5-13M5252 by.B USB Cables
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
5 pcs.
7.9135 €
10 pcs.
7.4137 €
25 pcs.
6.9258 €
50 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C cable, BYB-5-13M5252, by.B

With the USB 3.2 Gen 2x2 Type-C cable you can charge your notebook, tablet or smartphone at the same time, up to 60 watts. You also have the DP-Alternate Mode available, there you can transmit through your USB-C interface digital audio and video signals, resolutions up to 3840 x 2160/60 Hz (4K, UHD) are possible.

Thanks to the USB 3.2 Gen 2x2 Type-C cable, you now only need one cable to connect Notebook/Ultrabook to your monitor, at the same time you can use the monitor and charge your device.

Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 0.5 m
Colour schwarz
Data transmission rate 20000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes