BYB-5-13M5253 | by.B
USB 3.2 connection cable, USB plug type C to USB plug type C, 1 m, black, BYB-5-13M5253
Order No.: 13M5253
EAN: 4099891963125
MPN:
BYB-5-13M5253
Unit Price (€ / pc.)
9.5557 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
5 pcs.
8.9964 €
10 pcs.
8.4252 €
25 pcs.
7.8659 €
50 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C cable, BYB-5-13M5253, by.B
With the USB 3.2 Gen 2x2 Type-C cable you can charge your notebook, tablet or smartphone at the same time, up to 60 watts. You also have the DP-Alternate Mode available, there you can transmit through your USB-C interface digital audio and video signals, resolutions up to 3840 x 2160/60 Hz (4K, UHD) are possible.
Thanks to the USB 3.2 Gen 2x2 Type-C cable, you now only need one cable to connect Notebook/Ultrabook to your monitor, at the same time you can use the monitor and charge your device.
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 20000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |