BYB-5-13M5256 | by.B

USB 2.0 charging cable, USB plug type C to USB plug type C, 0.5 m, white, BYB-5-13M5256

Order No.: 13M5256
EAN: 4099891963446
MPN:
BYB-5-13M5256
BYB-5-13M5256 by.B USB Cables
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
5 pcs.
2.5585 €
10 pcs.
2.2848 €
25 pcs.
2.0587 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C cable, BYB-5-13M5256, by.B

With the USB-C to USB-C cable you can charge your smartphone or tablet. If you use your notebook or PC to charge your mobile device, it is possible to transfer data between the 2 devices, USB 2.0 can speed up to 480 Mbps.

Features

  • Supports: PD up to 60 W (5 V/2 A, 15 V/3 A, 20 V/3 A)
  • Compatible to all USB-A interfaces
  • Hi-Speed USB, SuperSpeed USB, Thunderbolt 3, USB 4
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 0.5 m
Colour weiß
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes