BYB-5-13M5259 | by.B
USB 2.0 charging cable, USB plug type C to USB plug type C, 2 m, white, BYB-5-13M5259
Order No.: 13M5259
EAN: 4099891963477
MPN:
BYB-5-13M5259
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
5 pcs.
4.2126 €
10 pcs.
3.7485 €
25 pcs.
3.3915 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C cable, BYB-5-13M5259, by.B
With the USB-C to USB-C cable you can charge your smartphone or tablet. If you use your notebook or PC to charge your mobile device, it is possible to transfer data between the 2 devices, USB 2.0 can speed up to 480 Mbps.
Features
- Supports: PD up to 60 W (5 V/2 A, 15 V/3 A, 20 V/3 A)
- Compatible to all USB-A interfaces
- Hi-Speed USB, SuperSpeed USB, Thunderbolt 3, USB 4
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 2 m | |
Colour | weiß | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |