BYB-5-13M5262 | by.B
USB 2.0 charging cable, USB plug type A to USB plug type C, 1.5 m, white, BYB-5-13M5262
Order No.: 13M5262
EAN: 4099891963545
MPN:
BYB-5-13M5262
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
5 pcs.
3.1059 €
10 pcs.
2.8203 €
25 pcs.
2.5347 €
50 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 charging cable, BYB-5-13M5262, by.B
With the BYB-5-13M5262 3-way USB cable, you can charge up to 3 devices at the same time. No data lines only suitable for charging.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ C | |
Data transmission rate | 480000000 mb/s | |
Colour | weiß | |
Cable length | 1.5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |