BYB-5-13M5263 | by.B
USB 2.0 charging cable, USB plug type A to USB plug type C, 2 m, white, BYB-5-13M5263
Order No.: 13M5263
EAN: 4099891963552
MPN:
BYB-5-13M5263
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-28
Leadtime: On Request **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
5 pcs.
3.5343 €
10 pcs.
3.2130 €
25 pcs.
2.8917 €
50 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 charging cable, BYB-5-13M5263, by.B
With the BYB-5-13M5263 3-way USB cable, you can charge up to 3 devices at the same time. No data lines only suitable for charging.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ C | |
Cable length | 2 m | |
Colour | weiß | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |