BYB-2-73P0173 | by.B
Carbon film resistor, 47 Ω, 0.25 W, ±5 %, Bag with 50 pieces, BYB-2-73P0173
Order No.: 73P0173
EAN: 4099891893132
MPN:
BYB-2-73P0173
Unit Price (€ / pck.)
1.3685 € *
Available: 50 pck.
Leadtime: 27 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pck.
1.3685 €
5 pck.
1.1900 €
10 pck.
1.0829 €
25 pck.
0.9996 €
50 pck.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon film resistor, BYB-2-73P0173, by.B
It is a carbon film resistor with a resistance of 47Ω, power rating of 1/4W, and a tolerance of 5%.
Technical specifications
ohmic resistance | 47 Ω | |
Version | Kohle-Schichtwiderstand | |
Design | axial | |
diameter | 2.3 mm | |
Length | 50 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |