BYB-2-73P0273 | by.B

Carbon film resistor, 10 kΩ, 0.25 W, ±5 %, Bag with 50 pieces, BYB-2-73P0273

Order No.: 73P0273
EAN: 4099891893231
MPN:
BYB-2-73P0273
BYB-2-73P0273 by.B Wirewound Resistors Image 1
BYB-2-73P0273 by.B Wirewound Resistors Image 2
BYB-2-73P0273 by.B Wirewound Resistors Image 3
Image may differ
Unit Price (€ / pck.)
1.3685 € *
Available: 50 pck.
Leadtime: 27 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pck.
1.3685 €
5 pck.
1.1900 €
10 pck.
1.0829 €
25 pck.
0.9996 €
50 pck.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carbon film resistor, BYB-2-73P0273, by.B

It is a carbon film resistor with a resistance of 10kΩ, power rating of 1/4W, and a tolerance of 5%.

Technical specifications
ohmic resistance 10 kΩ
Version Kohle-Schichtwiderstand
Design axial
diameter 2.3 mm
Length 50 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes