BYB-2-73P0323 | by.B

Carbon film resistor, 220 kΩ, 0.25 W, ±5 %, Bag with 50 pieces, BYB-2-73P0323

Order No.: 73P0323
EAN: 4099891893286
MPN:
BYB-2-73P0323
BYB-2-73P0323 by.B Wirewound Resistors Image 1
BYB-2-73P0323 by.B Wirewound Resistors Image 2
BYB-2-73P0323 by.B Wirewound Resistors Image 3
Image may differ
Unit Price (€ / pck.)
1.3685 € *
Available: 50 pck.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pck.
1.3685 €
5 pck.
1.1900 €
10 pck.
1.0829 €
25 pck.
0.9996 €
50 pck.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carbon film resistor, BYB-2-73P0323, by.B

It is a carbon film resistor with a resistance of 220kΩ, power rating of 1/4W, and a tolerance of 5%.

Technical specifications
ohmscher Widerstand 220 kΩ
Ausführung Kohle-Schichtwiderstand
Bauform axial
Durchmesser 2.3 mm
Länge 50 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85331000
Originalverpackung Beutel mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes