BYB-2-73P0363 | by.B

Carbon film resistor, 10 Ω, 0.5 W, ±5 %, Bag with 50 pieces, BYB-2-73P0363

Order No.: 73P0363
EAN: 4099891893323
MPN:
BYB-2-73P0363
BYB-2-73P0363 by.B Wirewound Resistors Image 1
BYB-2-73P0363 by.B Wirewound Resistors Image 2
BYB-2-73P0363 by.B Wirewound Resistors Image 3
Image may differ
Unit Price (€ / pck.)
1.7731 € *
Available: 50 pck.
Leadtime: 27 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pck.
1.7731 €
5 pck.
1.5470 €
10 pck.
1.4042 €
25 pck.
1.2971 €
50 pck.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carbon film resistor, BYB-2-73P0363, by.B

It is a carbon film resistor with a resistance of 10Ω, power rating of 1/2W, and a tolerance of 5%.

Technical specifications
ohmic resistance 10 Ω
Version Kohle-Schichtwiderstand
Design axial
diameter 3.5 mm
Length 50 mm
Power 0.5 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes