BYB-2-73P0393 | by.B
Carbon film resistor, 150 Ω, 0.5 W, ±5 %, Bag with 50 pieces, BYB-2-73P0393
Order No.: 73P0393
EAN: 4099891893354
MPN:
BYB-2-73P0393
Unit Price (€ / pck.)
1.7731 € *
Available: 50 pck.
Leadtime: 27 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pck.
1.7731 €
5 pck.
1.5470 €
10 pck.
1.4042 €
25 pck.
1.2971 €
50 pck.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon film resistor, BYB-2-73P0393, by.B
It is a carbon film resistor with a resistance of 150Ω, power rating of 1/2W, and a tolerance of 5%.
Technical specifications
ohmic resistance | 150 Ω | |
Version | Kohle-Schichtwiderstand | |
Design | axial | |
diameter | 3.5 mm | |
Length | 50 mm | |
Power | 0.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |