BYB-2-73P0413 | by.B
Carbon film resistor, 330 Ω, 0.5 W, ±5 %, Bag with 50 pieces, BYB-2-73P0413
Order No.: 73P0413
EAN: 4099891893378
MPN:
BYB-2-73P0413
Unit Price (€ / pck.)
1.7731 € *
Available: 50 pck.
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pck.
1.7731 €
5 pck.
1.5470 €
10 pck.
1.4042 €
25 pck.
1.2971 €
50 pck.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbon film resistor, BYB-2-73P0413, by.B
It is a carbon film resistor with a resistance of 330Ω, power rating of 1/2W, and a tolerance of 5%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 330 Ω | |
| Tolerance | ±5 % | |
| Power | 0.5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | carbon film resistor | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 3.5 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |