BYB-2-73P0553 | by.B
Metal film resistor, 10 Ω, 0.25 W, ±1 %, Bag with 50 pieces, BYB-2-73P0553
Order No.: 73P0553
EAN: 4099891893514
MPN:
BYB-2-73P0553
Unit Price (€ / pck.)
1.6422 € *
Available: 50 pck.
Leadtime: 27 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pck.
1.6422 €
5 pck.
1.4280 €
10 pck.
1.2971 €
25 pck.
1.2019 €
50 pck.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, BYB-2-73P0553, by.B
It is a metal film resistor with a resistance of 10Ω, power rating of 1/4W, and a tolerance of 1%.
Technical specifications
ohmic resistance | 10 Ω | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 2.3 mm | |
Length | 50 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |