BYB-2-73P0583 | by.B

Metal film resistor, 150 Ω, 0.25 W, ±1 %, Bag with 50 pieces, BYB-2-73P0583

Order No.: 73P0583
EAN: 4099891893545
MPN:
BYB-2-73P0583
BYB-2-73P0583 by.B Wirewound Resistors Image 1
BYB-2-73P0583 by.B Wirewound Resistors Image 2
BYB-2-73P0583 by.B Wirewound Resistors Image 3
Image may differ
Unit Price (€ / pck.)
1.6422 € *
Available: 50 pck.
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pck.
1.6422 €
5 pck.
1.4280 €
10 pck.
1.2971 €
25 pck.
1.2019 €
50 pck.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistor, BYB-2-73P0583, by.B

It is a metal film resistor with a resistance of 150Ω, power rating of 1/4W, and a tolerance of 1%.

Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±1 %
Power 0.25 W
Design axial
Assembly THT
Version metal film resistor
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.3 mm
Length 50 mm
Logistics
Property Value
Original Packaging Bag with 50 pieces
Customs tariff number 85331000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes