BYB-2-73P0643 | by.B

Metal film resistor, 2.2 kΩ, 0.25 W, ±1 %, Bag with 50 pieces, BYB-2-73P0643

Order No.: 73P0643
EAN: 4099891893606
MPN:
BYB-2-73P0643
BYB-2-73P0643 by.B Wirewound Resistors Image 1
BYB-2-73P0643 by.B Wirewound Resistors Image 2
BYB-2-73P0643 by.B Wirewound Resistors Image 3
Image may differ
Unit Price (€ / pck.)
1.6422 € *
Available: 50 pck.
Leadtime: 27 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pck.
1.6422 €
5 pck.
1.4280 €
10 pck.
1.2971 €
25 pck.
1.2019 €
50 pck.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, BYB-2-73P0643, by.B

It is a metal film resistor with a resistance of 2.2kΩ, power rating of 1/4W, and a tolerance of 1%.

Technical specifications
ohmic resistance 2.2 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 2.3 mm
Length 50 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes