BYB-2-73P0673 | by.B
Metal film resistor, 22 kΩ, 0.25 W, ±1 %, Bag with 50 pieces, BYB-2-73P0673
Order No.: 73P0673
EAN: 4099891893637
MPN:
BYB-2-73P0673
Unit Price (€ / pck.)
1.6422 € *
Available: 50 pck.
Leadtime: On Request **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pck.
1.6422 €
5 pck.
1.4280 €
10 pck.
1.2971 €
25 pck.
1.2019 €
50 pck.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, BYB-2-73P0673, by.B
It is a metal film resistor with a resistance of 22kΩ, power rating of 1/4W, and a tolerance of 1%.
Technical specifications
ohmscher Widerstand | 22 kΩ | |
Ausführung | Metall-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 2.3 mm | |
Länge | 50 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85331000 |
Originalverpackung | Beutel mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |