BYB-2-73P0783 | by.B
Metal film resistor, 150 Ω, 0.5 W, ±1 %, Bag with 50 pieces, BYB-2-73P0783
Order No.: 73P0783
EAN: 4099891893743
MPN:
BYB-2-73P0783
Unit Price (€ / pck.)
2.3205 € *
Available: 50 pck.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pck.
2.3205 €
5 pck.
2.0230 €
10 pck.
1.8326 €
25 pck.
1.7017 €
50 pck.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, BYB-2-73P0783, by.B
It is a metal film resistor with a resistance of 150Ω, power rating of 1/2W, and a tolerance of 1%.
Technical specifications
ohmscher Widerstand | 150 Ω | |
Ausführung | Metall-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 3.5 mm | |
Länge | 50 mm | |
Leistung | 0.5 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±1 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85331000 |
Originalverpackung | Beutel mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |