BYB-2-73P0813 | by.B

Metal film resistor, 470 Ω, 0.5 W, ±1 %, Bag with 50 pieces, BYB-2-73P0813

Order No.: 73P0813
EAN: 4099891893774
MPN:
BYB-2-73P0813
by.B
BYB-2-73P0813 by.B Wirewound Resistors Image 1
BYB-2-73P0813 by.B Wirewound Resistors Image 2
BYB-2-73P0813 by.B Wirewound Resistors Image 3
Image may differ
Unit Price (€ / pck.)
2.3205 € *
Available: 48 pck.
Leadtime: 9 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pck.
2.3205 €
5 pck.
2.0230 €
10 pck.
1.8326 €
25 pck.
1.7017 €
50 pck.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, BYB-2-73P0813, by.B

It is a metal film resistor with a resistance of 470Ω, power rating of 1/2W, and a tolerance of 1%.

Technical specifications
ohmic resistance 470 Ω
Version metal film resistor
Design axial
diameter 3.5 mm
Length 50 mm
Power 0.5 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Bag with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes