BYB-2-73P0883 | by.B

Metal film resistor, 27 kΩ, 0.5 W, ±1 %, Bag with 50 pieces, BYB-2-73P0883

Order No.: 73P0883
EAN: 4099891893842
MPN:
BYB-2-73P0883
BYB-2-73P0883 by.B Wirewound Resistors Image 1
BYB-2-73P0883 by.B Wirewound Resistors Image 2
BYB-2-73P0883 by.B Wirewound Resistors Image 3
Image may differ
Unit Price (€ / pck.)
2.3205 € *
Available: 45 pck.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pck.
2.3205 €
5 pck.
2.0230 €
10 pck.
1.8326 €
25 pck.
1.7017 €
50 pck.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, BYB-2-73P0883, by.B

It is a metal film resistor with a resistance of 27kΩ, power rating of 1/2W, and a tolerance of 1%.

Technical specifications
ohmscher Widerstand 27 kΩ
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 3.5 mm
Länge 50 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Logistics
Ursprungsland CN
Zolltarifnummer 85331000
Originalverpackung Beutel mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes