T1881 | C.K Tools
Agitator, 420 mm for Electric drills, T1881
Order No.: 03L3501
EAN: 5013969295603
MPN:
T1881
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Nickel plated steel construction for strength & easy cleaning
- Suitable for use with electric drills at speeds between 200 - 700 rpm
- Length: 420 mm
- Mixer diameter: 85 mm
- Drive: 9 mm
- Flow direction: depending on right or left use
- Capacity: 5 - 10 kg, depending on material
Technical specifications
Accessory Type | Rührer | |
Version | 420 mm | |
Suitable for | Elektrische Bohrmaschinen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |