T1882 | C.K Tools
Agitator, 620 mm for Electric drills, T1882
Order No.: 03L3502
EAN: 5013969295702
MPN:
T1882
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Nickel plated steel construction for strength & easy cleaning
- Suitable for use with electric drills at speeds between 200 - 700 rpm
- Length: 620 mm
- Mixer diameter: 100 mm
- Drive: 10 mm
- Flow direction: depending on right or left use
- Capacity: 5 - 10 kg, depending on material
Technical specifications
Accessory Type | Rührer | |
Version | 620 mm | |
Suitable for | Elektrische Bohrmaschinen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |