424037 | C.K Tools
Tool mounting shank for hole saws 14 to 30 mm, 8 mm drive, 424037
Order No.: 03L3348
EAN: 5051074240378
MPN:
424037
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- For use with holesaws up to 30mm
- Hexagonal Drive shaft
- Supplied with replaceable 1/4'' HSS pilot drill
Technical specifications
Version | Aufnahmeschaft | |
Suitable for | Lochsägen 14 bis 30 mm, 8 mm Antrieb |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |