424039 | C.K Tools

Tool mounting shank for hole saws 32 to 114 mm, 424039

Order No.: 03L3350
EAN: 5051074240392
MPN:
424039
424039 C.K Tools Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9079 €

- Quick-release mechanism for fast holesaw interchange

- For use with holesaws from 32 - 114 mm

- Fixing pins are spring loaded for easy withdrawal making holesaw changes fast and efficient

- 11 mm hexagonal drive shaft

- With replaceable 1/4'' HSS pilot drill

Technical specifications
Version Aufnahmeschaft
Suitable for Lochsägen 32 bis 114 mm
Logistics
Country of origin TW
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes