T0877 | C.K Tools
Carbide blade for oscillating tool, 1 pieces, T0877
Order No.: 04L1057
EAN: 5013969247596
MPN:
T0877
Unit Price (€ / pc.)
22.7885 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Multitool carbide blade, T0877, C.K Tools
Features
- Carbide construction for extreme cutting performance and extended life
- Cuts ferrous metals, hardened screws, bolts, nails & abrasive materials
- Universal quick change fitment (compatible with most brands of multi-cutter)
- Size: 34x40 mm
Technical specifications
Version | Karbid Klinge | |
Suitable for | Oszillierwerkzeug | |
Contents | 1-teilig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82029100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |