T2940-2 | C.K Tools
Extension drive shaft for flat drill with E6.3 drive, T2940-2
Order No.: 03L3564
EAN: 5013969702262
MPN:
T2940-2
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Extension drive shaft for flat bits with E6.3 drive
- Length: 300 mm
Technical specifications
Version | Verlängerungsantriebsschaft | |
Suitable for | Flachbohrer mit E6.3-Antrieb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |