T2941-3 | C.K Tools
Drill bit extension kit for Electric drills, 3 pieces, T2941-3
Order No.: 08L0015
EAN: 5013969250633
MPN:
T2941-3
Unit Price (€ / pc.)
36.3069 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
36.31 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3069 €
5 pcs.
32.6774 €
10 pcs.
29.4049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick release extension bar, T2941-3, C.K Tools
This product offers a quick release for a fast and convenient bit change. Gives greater access to awkward screws and drilling locations.
Features
- Impact rated 6.35 hex shank for all common power tools
- CrV (chrome vanadium) shaft for increased strength and durability
- 3 different sizes for all applications: 60mm, 150mm and 300mm
Technical specifications
Version | Bohrerverlängerungs-Satz | |
Suitable for | Elektrische Bohrmaschinen | |
Contents | 3-teilig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |