T3224 | C.K Tools
Kit of quick change mounting shafts, 3 pieces, T3224
Order No.: 04L1037
EAN: 5013969247985
MPN:
T3224
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Quick change arbor set, T3224, C.K Tools
Features
- Chuck style arbor with adapters to securely fit holesaw sizes 14-210 mm
- Allows for quicker interchange of holesaws (up to 50%)
- Adaptors will also fit every brand of holesaws (with the exception of Bosch)
Technical specifications
Version | Satz Schnellwechsel-Aufnahmeschäfte | |
Contents | 3-teilig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |