T4411 007 | C.K Tools

Pin wrench, 0.7 mm, hexagon, L 32 mm, T4411 007

Order No.: 03L4072
EAN: 5013969000832
MPN:
T4411 007
T4411 007 C.K Tools Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-07
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

- Chrome vanadium steel

- Hardened and tempered for strength and durability

- According to ISO 2936

- Size 0,7 x 32 x 6 mm (Ø x long x short end)

Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 0,7 mm
Peak type Sechskant
Length 32 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes